LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
PROD Tech PCAQ7060MW-102 product image
  • PCAQ7060MW-102 thumbnail 1
  • PCAQ7060MW-102 thumbnail 2
  • PCAQ7060MW-102 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PROD Tech PCAQ7060MW-102RoHS

Manufacturer
PROD TechAsian Brands
MPN
PCAQ7060MW-102
LCSC Part #
C2915648
Packaging
SMD-4P,7x6mm
Customer #
Key Attributes
CMC 3A 2LN 1kΩ SMD
Datasheetpdf iconPROD Tech PCAQ7060MW-102
In-Stock: 37,167
37,167 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5318$ 0.4521$ 0.45
10+$ 0.4183$ 0.3556$ 3.56
30+$ 0.3632$ 0.3088$ 9.26
100+$ 0.3129$ 0.2660$ 26.60
500+$ 0.2999$ 0.2550$ 127.50
1,500+$ 0.2918$ 0.2481$ 372.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerPROD Tech
PackagingSMD-4P,7x6mm
DC Resistance(DCR)15mΩ
Insulation Resistance(IR)10MΩ
Voltage Rating (AC)125V
Number of Lines2
Voltage Rating125V
Current Rating3A
Voltage Withstand-
Impedance @ Frequency1kΩ@100MHz
Operating Temperature-25℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece