PANASONIC ASQ10418
| Manufacturer | |
| MPN | ASQ10418 |
| LCSC Part # | C2915207 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | 13.3mm | |
| Width | 4.1mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | 100mA | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Switch Height | 18.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6628 | $ 2.66 |
| 10+ | $ 2.5978 | $ 25.98 |
| 30+ | $ 2.5545 | $ 76.64 |
| 100+ | $ 2.3767 | $ 237.67 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | 13.3mm | |
| Width | 4.1mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | 100mA | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | SPDT | |
| Switch Height | 18.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



