PANASONIC ASQ10410
| Manufacturer | |
| MPN | ASQ10410 |
| LCSC Part # | C2915205 |
| Packaging | - |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | 13.3mm | |
| Width | 4.1mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | 100mA | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Switch Height | 18.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3825 | $ 1.38 |
| 10+ | $ 1.1462 | $ 11.46 |
| 30+ | $ 1.015 | $ 30.45 |
| 100+ | $ 0.8694 | $ 86.94 |
| 500+ | $ 0.803 | $ 401.50 |
| 1,000+ | $ 0.7738 | $ 773.80 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Length | 13.3mm | |
| Width | 4.1mm | |
| Termination Style | PC Pin | |
| Voltage Rating | 30V | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating | 100mA | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Switch Height | 18.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



