STE Q12B8D102KN0B2S0N0
| Manufacturer | STEAsian Brands |
| MPN | Q12B8D102KN0B2S0N0 |
| LCSC Part # | C2914678 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1nF ±10% 400V TH |
| Datasheet | STE Q12B8D102KN0B2S0N0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0762 | $ 0.76 |
| 100+ | $ 0.0618 | $ 6.18 |
| 500+ | $ 0.0472 | $ 23.60 |
| 1,000+ | $ 0.0418 | $ 41.80 |
| 5,000+ | $ 0.0375 | $ 187.50 |
| 10,000+ | $ 0.0353 | $ 353.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 1nF | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Ratings | Y1 | |
| safety certification | CQC;CUL;KTL | |
| Voltage(AC) | 400V |
Help & FeedbackShow similar products (0) >
C2914678 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Q12B1D102KN0B0S0N0 | STE | Through Hole,P=10mm | 9,780 | $ 0.0862 | ||
| Q12B1D102KQ0T0S0P0 | STE | Through Hole,P=10mm | 825 | $ 0.0941 | ||
| Q12B1D102KQ0T0S0N0 | STE | Through Hole,P=10mm | 125 | $ 0.0986 | ||
| Q12B2D102KN0B0S0N0 | STE | Through Hole,P=10mm | 30 | $ 0.086 | ||
| Q12B3D102KA5B0S0N0 | STE | Through Hole,P=10mm | 5 | $ 0.0733 | ||
| Q07F1D102MN0B0S0N0 | STE | Through Hole,P=10mm | 78,670 | $ 0.0563 | ||
| Q07F3D102MA5B0S0N0 | STE | Through Hole,P=10mm | 14,900 | $ 0.043 | ||
| Q07F1D102MQ0T0S0N0 | STE | Through Hole,P=10mm | 400 | $ 0.0479 | ||
| Q12B2D102KA5B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0842 | ||
| Q12B8D102KN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0794 |



