LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN P1201-06-BK product image
  • P1201-06-BK thumbnail 1
  • P1201-06-BK thumbnail 2
  • P1201-06-BK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN P1201-06-BKRoHS

Manufacturer
XFCNAsian Brands
MPN
P1201-06-BK
LCSC Part #
C2913792
Packaging
P=1.2mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.2mm SINGLE ROW
Datasheetpdf iconXFCN P1201-06-BK
Custom CablesMOQ 1pc
In-Stock: 530
530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0722$ 0.0289$ 0.29
100+$ 0.0581$ 0.0233$ 2.33
300+$ 0.0511$ 0.0205$ 6.15
900+$ 0.0409$ 0.0164$ 14.76
5,400+$ 0.0366$ 0.0147$ 79.38
9,900+$ 0.0345$ 0.0138$ 136.62
Standard Packaging900/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXFCN
PackagingP=1.2mm
Pitch1.2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.