ICT ICMF052P900MFR
| Manufacturer | |
| Mfr. Part # | ICMF052P900MFR |
| LCSC Part # | C2913756 |
| Package | SMD-4P,0.7x0.5mm |
| Customer # | |
| Key Attributes | CMC 50mA 2LN 90Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount 90Ω@100MHz 50mA DCR 10Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | ICT | |
| Package | SMD-4P,0.7x0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0291 | $ 0.58 |
200+ | $ 0.0233 | $ 4.66 |
600+ | $ 0.0201 | $ 12.06 |
2,000+ | $ 0.0182 | $ 36.40 |
10,000+ | $ 0.0148 | $ 148.00 |
20,000+ | $ 0.0139 | $ 278.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$