LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM293PT product image
  • LM293PT thumbnail 1
  • LM293PT thumbnail 2
  • LM293PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM293PTRoHS

Manufacturer
MPN
LM293PT
LCSC Part #
C2913576
Packaging
TSSOP-8
Customer #
Key Attributes
Low-Power, Dual-Voltage Comparators
Datasheetpdf iconST LM293PT
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1807$ 0.90
50+$ 0.1768$ 8.84
150+$ 0.1742$ 26.13
500+$ 0.1716$ 85.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerST
PackagingTSSOP-8
Output Type-
Quiescent Current450uA
Output ModeTTL;DTL;ECL;MOS;CMOS
Propagation Delay Time300ns
Operating Temperature-40℃~+105℃
Features-
Dual Supply1V~18V;-18V~-1V
Common Mode Rejection Ratio(CMRR)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current20nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)3nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM193, LM293, LM393 and LM393W devices consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. These comparators also have a unique characteristic in that the input common - mode voltage range includes ground even though operated from a single power supply voltage. The LM393W offers additional ESD robustness of 2 kV HBM on all pins.

Features

AI Translation
  • Wide single - supply voltage range or dual supplies: 2 V to 36 V or ±1 V to ±18 V
  • Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at 5 V)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±3 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common - mode voltage range includes ground
  • Low output saturation voltage: 80 mV typ. (I sink = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Available in DFN8 2×2, MiniSO8, TSSOP8, and SO8 packages
  • LM393W with internal ESD protection: 2 kV HBM