ESPRESSIF ESP32-S3-WROOM-1-N16R2
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP32-S3-WROOM-1-N16R2 |
| LCSC Part # | C2913205 |
| Packaging | SMD,25.5x18mm |
| Customer # | |
| Key Attributes | 2.4GHz Wi-Fi (802.11b/g/n) + Bluetooth 5 (LE) module |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 20.5dBm | |
| Antenna Type | On-board PCB Antenna | |
| Wireless Standard | Bluetooth5.0 | |
| Sensitivity | -103.5dBm | |
| Receive Current | 95mA | |
| Interface | SPI;UART;I2C;I2S;GPIO;USB;SDIO;JTAG;ADC;PWM | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 355mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 20.5dBm |
| Type | Description | |
|---|---|---|
| Antenna Type | On-board PCB Antenna | |
| Wireless Standard | Bluetooth5.0 | |
| Sensitivity | -103.5dBm | |
| Receive Current | 95mA | |
| Interface | SPI;UART;I2C;I2S;GPIO;USB;SDIO;JTAG;ADC;PWM | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 355mA |
Introduction
ESP32-S3-WROOM-1 and ESP32-S3-WROOM-1U are two general-purpose Wi-Fi + low-power Bluetooth MCU modules built around the ESP32-S3 series chip. In addition to rich peripheral interfaces, the modules feature powerful neural network computing and signal processing capabilities, making them suitable for a wide range of AIoT applications such as wake word detection and voice command recognition, face detection and recognition, smart home, smart appliances, smart control panels, smart speakers, and more. ESP32-S3-WROOM-1 uses a PCB on-board antenna, while ESP32-S3-WROOM-1U connects to an external antenna via a connector. Both modules are available in multiple variants. The modules are equipped with an Xtensa 32-bit LX7 dual-core processor operating at up to 240 MHz. The CPU power can be shut down, with a low-power coprocessor used to monitor peripheral state changes or whether certain analog values exceed a threshold. ESP32-S3 integrates a rich set of peripherals, including SPI, LCD, Camera interfaces, UART, I2C, I2S, infrared remote control, pulse counter, LED PWM, USB Serial/JTAG controller, MCPWM, SDIO host, GDMA, TWA controller, ADC, touch sensor, temperature sensor, timers, and watchdogs, along with up to 45 GPIOs. In addition, ESP32-S3 features a full-speed USB 2.0 On-The-Go interface for USB communication.
Features
- Integrated ESP32-S3 series chip, Xtensa dual-core 32-bit LX7 microprocessor with single-precision FPU, supporting clock frequencies up to 240 MHz.
- On-chip memory: 384 KB ROM, 512 KB SRAM, 16 KB TC SRAM, up to 16 MB PSRAM.
- Wi-Fi supports 802.11 b/g/n, data rate up to 150 Mbps in 802.11n mode, with frame aggregation, 0.4 µs guard interval, and operating channel center frequency range of 2412 to 2484 MHz.
- Bluetooth supports LE 5 and Bluetooth Mesh, with data rates of 125 Kbps, 500 Kbps, 1 Mbps, and 2 Mbps; supports advertising extensions, multiple advertising, and channel selection algorithm; Wi-Fi and Bluetooth share the same antenna and coexist simultaneously.
- Rich peripheral integration including GPIO, SPI, LCD, Camera interface, UART, I2C, I2S, IR remote control, pulse counter, LED PWM, full-speed USB 2.0 OTG, USB Serial/JTAG controller, MCPWM, SDIO host interface, GDMA, TWA controller, ADC, touch sensor, temperature sensor, timers, and watchdog.
- Module integrates a 40 MHz crystal and up to 16 MB Quad SPI flash.
- Two antenna options: onboard PCB antenna or external antenna via connector.
- Operating voltage range: 3.0 to 3.6 V.
- Multiple operating temperature versions: -40 to 65°C, -40 to 85°C, and -40 to 105°C.
Applications
- General-purpose low-power IoT sensor hub
- Smart building
- Industrial automation
- Camera video streaming
- Health/medical/care
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7313 | $ 4.73 |
| 10+ | $ 4.2157 | $ 42.16 |
| 30+ | $ 3.9278 | $ 117.83 |
| 100+ | $ 3.6741 | $ 367.41 |
| 650+ | $ 3.5017 | $ 2276.11 |
| 1,300+ | $ 3.4253 | $ 4452.89 |
Standard Packaging650/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 20.5dBm | |
| Antenna Type | On-board PCB Antenna | |
| Wireless Standard | Bluetooth5.0 | |
| Sensitivity | -103.5dBm | |
| Receive Current | 95mA | |
| Interface | SPI;UART;I2C;I2S;GPIO;USB;SDIO;JTAG;ADC;PWM | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 355mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,25.5x18mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 20.5dBm |
| Type | Description | |
|---|---|---|
| Antenna Type | On-board PCB Antenna | |
| Wireless Standard | Bluetooth5.0 | |
| Sensitivity | -103.5dBm | |
| Receive Current | 95mA | |
| Interface | SPI;UART;I2C;I2S;GPIO;USB;SDIO;JTAG;ADC;PWM | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 355mA |
Introduction
ESP32-S3-WROOM-1 and ESP32-S3-WROOM-1U are two general-purpose Wi-Fi + low-power Bluetooth MCU modules built around the ESP32-S3 series chip. In addition to rich peripheral interfaces, the modules feature powerful neural network computing and signal processing capabilities, making them suitable for a wide range of AIoT applications such as wake word detection and voice command recognition, face detection and recognition, smart home, smart appliances, smart control panels, smart speakers, and more. ESP32-S3-WROOM-1 uses a PCB on-board antenna, while ESP32-S3-WROOM-1U connects to an external antenna via a connector. Both modules are available in multiple variants. The modules are equipped with an Xtensa 32-bit LX7 dual-core processor operating at up to 240 MHz. The CPU power can be shut down, with a low-power coprocessor used to monitor peripheral state changes or whether certain analog values exceed a threshold. ESP32-S3 integrates a rich set of peripherals, including SPI, LCD, Camera interfaces, UART, I2C, I2S, infrared remote control, pulse counter, LED PWM, USB Serial/JTAG controller, MCPWM, SDIO host, GDMA, TWA controller, ADC, touch sensor, temperature sensor, timers, and watchdogs, along with up to 45 GPIOs. In addition, ESP32-S3 features a full-speed USB 2.0 On-The-Go interface for USB communication.
Features
- Integrated ESP32-S3 series chip, Xtensa dual-core 32-bit LX7 microprocessor with single-precision FPU, supporting clock frequencies up to 240 MHz.
- On-chip memory: 384 KB ROM, 512 KB SRAM, 16 KB TC SRAM, up to 16 MB PSRAM.
- Wi-Fi supports 802.11 b/g/n, data rate up to 150 Mbps in 802.11n mode, with frame aggregation, 0.4 µs guard interval, and operating channel center frequency range of 2412 to 2484 MHz.
- Bluetooth supports LE 5 and Bluetooth Mesh, with data rates of 125 Kbps, 500 Kbps, 1 Mbps, and 2 Mbps; supports advertising extensions, multiple advertising, and channel selection algorithm; Wi-Fi and Bluetooth share the same antenna and coexist simultaneously.
- Rich peripheral integration including GPIO, SPI, LCD, Camera interface, UART, I2C, I2S, IR remote control, pulse counter, LED PWM, full-speed USB 2.0 OTG, USB Serial/JTAG controller, MCPWM, SDIO host interface, GDMA, TWA controller, ADC, touch sensor, temperature sensor, timers, and watchdog.
- Module integrates a 40 MHz crystal and up to 16 MB Quad SPI flash.
- Two antenna options: onboard PCB antenna or external antenna via connector.
- Operating voltage range: 3.0 to 3.6 V.
- Multiple operating temperature versions: -40 to 65°C, -40 to 85°C, and -40 to 105°C.
Applications
- General-purpose low-power IoT sensor hub
- Smart building
- Industrial automation
- Camera video streaming
- Health/medical/care
C2913205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



