LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ESPRESSIF ESP32-S3R8 product image
  • ESP32-S3R8 thumbnail 1
  • ESP32-S3R8 thumbnail 2
  • ESP32-S3R8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ESPRESSIF ESP32-S3R8RoHS

Manufacturer
ESPRESSIFAsian Brands
MPN
ESP32-S3R8
LCSC Part #
C2913194
Packaging
QFN-56(7x7)
Customer #
Key Attributes
2.4GHz Wi-Fi+Bluetooth LE SoC
Datasheetpdf iconESPRESSIF ESP32-S3R8
In-Stock: 9,538
9,538 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1108$ 3.11
10+$ 2.7189$ 27.19
30+$ 2.5189$ 75.57
100+$ 2.2522$ 225.22
500+$ 2.1563$ 1078.15
1,000+$ 2.114$ 2114.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerESPRESSIF
PackagingQFN-56(7x7)
Sensitivity-74.2dBm
Data Rate150Mbps
Frequency Range2.412GHz~2.484GHz
Typical Application Frequency2.4GHz
Receive Current88mA
Output Power18.5dBm
Interface TypeI2C;I2S;SPI;UART;USB
Operating Temperature-40℃~+65℃
Voltage - Supply3V~3.6V
FeaturesDMA function
Typetransceiver
Current Of Transmitting283mA

Introduction

AI Translation

ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a low power coprocessor, a Wi-Fi baseband, a Bluetooth LE baseband, RF module, and numerous peripherals.

Features

AI Translation
  • Wi-Fi:
    • IEEE 802.11b/g/n-compliant
    • Supports 20 MHz, 40 MHz bandwidth in 2.4 GHz band
    • 1T1R mode with data rate up to 150 Mbps
    • Wi-Fi Multimedia (WMM)
    • TX/RX A-MPDU, TX/RX A-MSDU
    • Immediate Block ACK
    • Fragmentation and defragmentation
    • Automatic Beacon monitoring (hardware TSF)
    • 4× virtual Wi-Fi interfaces
    • Simultaneous support for Infrastructure BSS in Station, SoftAP, or Station + SoftAP modes
    • Antenna diversity
    • 802.11mc FTM
  • Bluetooth:
    • Bluetooth LE: Bluetooth 5, Bluetooth mesh
    • High power mode (20 dBm)
    • Speed: 125 Kbps, 500 Kbps, 1 Mbps, 2 Mbps
    • Advertising extensions
    • Multiple advertisement sets
    • Channel selection algorithm #2
    • Internal co-existence mechanism between Wi-Fi and Bluetooth to share the same antenna
  • CPU and Memory:
    • Xtensa dual-core 32-bit LX7 microprocessor, up to 240 MHz
    • CoreMark score:
      • 1 core at 240 MHz: 613.86 CoreMark; 2.56 CoreMark/MHz
      • 2 cores at 240 MHz: 1181.60 CoreMark; 4.92 CoreMark/MHz
    • 128-bit data bus and SIMD commands
    • 384 KB ROM
    • 512 KB SRAM
    • 16 KB SRAM in RTC
    • SPI, Dual SPI, Quad SPI, Octal SPI, QPI and OPI interfaces that allow connection to multiple flash and external RAM
    • Flash controller with cache is supported
    • Flash in-Circuit Programming (ICP) is supported
  • Advanced Peripheral Interfaces:
    • 45× programmable GPIOs
    • Digital interfaces:
      • 4×SPI
      • 1×LCD interface (8-bit ~ 16-bit parallel RGB, I8080 and MOTO6800), supporting conversion between RGB565, YUV422, YUV420 and YUV411
      • 1×DVP 8-bit ~ 16-bit camera interface
      • 3×UART
      • 2×I2C
      • 2 × I2S
      • 1 × RMT (TX/RX)
      • 1 × pulse counter
      • LED PWM controller, up to 8 channels
      • 1 × full-speed USB OTG
      • 1× USB Serial/JTAG controller
      • 2 × MCPWM
      • 1× SD/MMC host controller with 2 slots
      • General DMA controller (GDMA), with 5 transmit channels and 5 receive channels
      • 1×TWAI controller, compatible with ISO 11898-1 (CAN Specification 2.0)
    • Analog interfaces:
      • 2×12-bit SAR ADCs, up to 20 channels
      • 1× temperature sensor
      • 14× touch sensing IOs
    • Timers:
      • 4×54-bit general-purpose timers
      • 1×52-bit system timer
      • 3× watchdog timers
  • Low Power Management:
    • Power Management Unit with five power modes
    • Ultra-Low-Power (ULP) coprocessors:
      • ULP-RISC-V coprocessor
      • ULP-FSM coprocessor
  • Security:
    • Secure boot
    • Flash encryption
    • 4-Kbit OTP, up to 1792 bits for users
    • Cryptographic hardware acceleration:
      • AES-128/256 (FIPS PUB 197)
      • Hash (FIPS PUB 180-4)
      • RSA
      • Random Number Generator (RNG)
      • HMAC
      • Digital signature

Applications

AI Translation
  • Smart Home
  • Industrial Automation
  • Health Care
  • Consumer Electronics
  • Smart Agriculture
  • POS machines
  • Service robot
  • Audio Devices
  • Generic Low-power IoT Sensor Hubs
  • Generic Low-power IoT Data Loggers
  • Cameras for Video Streaming
  • USB Devices
  • Speech Recognition
  • Image Recognition
  • Wi-Fi + Bluetooth Networking Card
  • Touch and Proximity Sensing