Milliohm HoRF1206-1/4W-620mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoRF1206-1/4W-620mR-1% |
| LCSC Part # | C2912716 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 620mΩ ±1% 1/4W 1206 |
| Description | 620mΩ 250mW ±500ppm/℃ Thick Film Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,120 
1,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0116 | $ 0.23 |
200+ | $ 0.0113 | $ 2.26 |
600+ | $ 0.0111 | $ 6.66 |
2,000+ | $ 0.011 | $ 22.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$