Milliohm HoCS1206-360mR-1%-TCR200
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoCS1206-360mR-1%-TCR200 |
| LCSC Part # | C2912638 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 360mΩ ±1% 1206 |
| Description | 250mW 360mΩ ±200ppm/℃ Ceramic Resistor ±1% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,440 
3,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.023 | $ 0.23 |
100+ | $ 0.0224 | $ 2.24 |
300+ | $ 0.0221 | $ 6.63 |
1,000+ | $ 0.0217 | $ 21.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$