LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoAR1206-1/4W-6.2R-1%-TCR25 product image
  • HoAR1206-1/4W-6.2R-1%-TCR25 thumbnail 1
  • HoAR1206-1/4W-6.2R-1%-TCR25 thumbnail 2
  • HoAR1206-1/4W-6.2R-1%-TCR25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoAR1206-1/4W-6.2R-1%-TCR25RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoAR1206-1/4W-6.2R-1%-TCR25
LCSC Part #
C2912609
Packaging
1206
Customer #
Key Attributes
RES 6.2Ω ±1% 250mW 1206
Datasheetpdf iconMilliohm HoAR1206-1/4W-6.2R-1%-TCR25
In-Stock: 4,500
4,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0389$ 0.78
200+$ 0.031$ 6.20
600+$ 0.0266$ 15.96
5,000+$ 0.0208$ 104.00
10,000+$ 0.0186$ 186.00
20,000+$ 0.0173$ 346.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Resistance6.2Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeCeramic Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece