LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoAR0603-1/10W-100KR-0.1%-TCR25 product image
  • HoAR0603-1/10W-100KR-0.1%-TCR25 thumbnail 1
  • HoAR0603-1/10W-100KR-0.1%-TCR25 thumbnail 2
  • HoAR0603-1/10W-100KR-0.1%-TCR25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoAR0603-1/10W-100KR-0.1%-TCR25RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoAR0603-1/10W-100KR-0.1%-TCR25
LCSC Part #
C2912578
Packaging
0603
Customer #
Key Attributes
RES 100kΩ ±0.1% 100mW 0603
Datasheetpdf iconMilliohm HoAR0603-1/10W-100KR-0.1%-TCR25
In-Stock: 7,030
7,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0665$ 0.67
100+$ 0.0548$ 5.48
300+$ 0.0489$ 14.67
1,000+$ 0.0445$ 44.50
5,000+$ 0.033$ 165.00
10,000+$ 0.0313$ 313.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0603
Power(Watts)100mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeCeramic Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece