Milliohm Ho0207-1W-1R6-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | Ho0207-1W-1R6-1% |
| LCSC Part # | C2912577 |
| Packaging | MELF-0207 |
| Customer # | |
| Key Attributes | RES 1.6Ω ±1% 1W MELF |
| Datasheet | Milliohm Ho0207-1W-1R6-1% |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | MELF-0207 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | MELF-0207 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 110
110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1122 | $ 1.12 |
| 100+ | $ 0.0967 | $ 9.67 |
| 300+ | $ 0.089 | $ 26.70 |
| 2,000+ | $ 0.0777 | $ 155.40 |
| 4,000+ | $ 0.073 | $ 292.00 |
| 10,000+ | $ 0.0707 | $ 707.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | MELF-0207 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 1W | |
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | MELF-0207 | |
| Resistance | 1.6Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | - | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2912577 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HoFMF0207-1W-1.6R-1%-50ppm | Milliohm | Similar | MELF-0207 | 1,880 | $ 0.0479 |



