LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ESD9L5.0ST5G-P product image
  • ESD9L5.0ST5G-P thumbnail 1
  • ESD9L5.0ST5G-P thumbnail 2
  • ESD9L5.0ST5G-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESD9L5.0ST5G-PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ESD9L5.0ST5G-P
LCSC Part #
C2912560
Packaging
SOD-923
Customer #
Key Attributes
3.3VWM 14VC SOD-923
Datasheetpdf iconTECH PUBLIC ESD9L5.0ST5G-P
In-Stock: 4,080
4,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0391$ 0.78
200+$ 0.0314$ 6.28
600+$ 0.0276$ 16.56
2,000+$ 0.0247$ 49.40
10,000+$ 0.0201$ 201.00
20,000+$ 0.019$ 380.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-923
Clamping Voltage14V
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Voltage - Breakdown5V
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra low capacitance: 0.5pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 3.3V
  • Low clamping voltage
  • 2-pin leadless package
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000-4-5 (Lightning)4A (8/20μs)
  • RoHS Compliant
  • Lead Finish: NiPdAu

Applications

AI Translation
  • SmartPhone and Tablet PC
  • TV and Set Top Box
  • Wearable Devices
  • PDA