huawei group GF2A471ML300A00CV0
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | GF2A471ML300A00CV0 |
| LCSC Part # | C2912310 |
| Package | Through Hole,D16xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 100V TH |
| Description | 470uF 100V ±20% Through Hole,D16xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Package | Through Hole,D16xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
2,344 
2,344
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4229 | $ 0.42 |
10+ | $ 0.3785 | $ 3.79 |
30+ | $ 0.357 | $ 10.71 |
200+ | $ 0.3356 | $ 67.12 |
400+ | $ 0.3233 | $ 129.32 |
1,000+ | $ 0.3157 | $ 315.70 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$