LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI3WVR626XEBEX product image
Images for reference only

DIODES PI3WVR626XEBEXRoHS

Manufacturer
MPN
PI3WVR626XEBEX
LCSC Part #
C2912281
Packaging
QFN-24-EP(2.5x2.5)
Customer #
Key Attributes
2:1 MIPI2-Data Lane Switch
Datasheetpdf iconDIODES PI3WVR626XEBEX
In-Stock: 4,284
4,284 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9137$ 0.91
10+$ 0.7329$ 7.33
30+$ 0.6433$ 19.30
100+$ 0.5537$ 55.37
500+$ 0.5$ 250.00
1,000+$ 0.4723$ 472.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerDIODES
PackagingQFN-24-EP(2.5x2.5)
Turn-on time1.1us
Turn-off time800ns
Voltage - Supply1.5V~3.6V
-3dB Bandwidth4.5GHz
Ron
Number of Channels-
Propagation Delay (tpd)250ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel
Con1.3pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The DIODES PI3WVR626 is a two- data- lane MIPI switch. This 6 channel single- pole, double- throw (SPDT) switch is optimized for switching between two high- speed (HS) or low- power (LP) MIPI signal. The PI3WVR626 is designed for the MIPI specification and allows connection to CSI/DSI, C- PHY/D- PHY module.

Features

AI Translation
  • 3- lane, 2:1 Switches that support D- PHY and C- PHY
  • Data Rate Support: up to 3.5Gbps C- PHY, up to 4.5Gb/s D- PHY
  • Bandwidth: 6GHz Typical
  • Low Crosstalk: - 35 dB@1.25 GHz
  • Input Signals 0 to 1.3V
  • RON: 5.0Ω Typical LP & HS MIPI
  • ΔRON: 0.2Ω Typical LP & HS MIPI
  • RON_FLAT: 0.1Ω Typical LP & HS MIPI
  • ICC: 11μA Typical
  • Skew of Opposite Transitions of the Same Output: 5ps Typical
  • VDD Operating Range: 1.5V to 3.6V
  • ESD Tolerance: 2kV HBM
  • Totally Lead- Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Packaging (Pb- free & Green): 24- Pin, X1QFN (2.5mm x 2.5mm) (XEB)

Applications

AI Translation
  • Cellular Phones
  • Smart Phones
  • Tablets
  • Laptops
  • Displays