Mini-Circuits BFCN-1052+
| Manufacturer | |
| MPN | BFCN-1052+ |
| LCSC Part # | C2912217 |
| Packaging | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | LTCC Bandpass Filter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-4P,3.2x1.6mm | |
| Insertion Loss | 1.6dB | |
| Frequency - Center | 10.77GHz | |
| Bandwidth | 9700MHz~11950MHz | |
| Attenuation | 20dB | |
| Filter Type | Bandpass Filter | |
| Impedance | 50Ω | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BFCN-1052+ LTCC bandpass Filter achieves a miniature size and high repeatability of performance. Wrap-around terminations minimize variations in performance due to parasitics. Passing 9700 - 11950 MHz, these units offer excellent rejection over a wide stopband.
Features
AI Translation
- Small size 3.2mm x 1.6mm C
- Low loss in passband (1.5 dB typ over 9700 to 11950 MHz)
- Very high rejection over wide band
Applications
AI Translation
- Harmonic Rejection
- Transmitters / Receivers
- Test and Measurement
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.4754 | $ 9.48 |
| 10+ | $ 8.1486 | $ 81.49 |
| 30+ | $ 7.3407 | $ 220.22 |
| 100+ | $ 6.6628 | $ 666.28 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



