LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT EL817MB product image
  • EL817MB thumbnail 1
  • EL817MB thumbnail 2
  • EL817MB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT EL817MBRoHS

Manufacturer
MPN
EL817MB
LCSC Part #
C2912098
Packaging
DIP-4
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS DIP-4
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerEVERLIGHT
PackagingDIP-4
Output Current50mA
Fall time18us
Rise time18us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Load Voltage35V
Reverse Voltage6V
Current transfer ratio200%;400%
Voltage - Forward(Vf)1.2V
Number of Channels1
Operating Temperature-55℃~+110℃
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)5kV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece