LRC LTL431ATSLT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LTL431ATSLT1G |
| LCSC Part # | C2912066 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Programmable Precision Reference |
| Description | 2.488V~36V ±0.5% 2.488V~36V 100mA Adjustable SOT-23 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,140
6,140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0406 | $ 0.81 |
200+ | $ 0.0315 | $ 6.30 |
600+ | $ 0.0264 | $ 15.84 |
3,000+ | $ 0.0234 | $ 70.20 |
9,000+ | $ 0.0208 | $ 187.20 |
21,000+ | $ 0.0193 | $ 405.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$