LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC LR6375A50M product image
  • LR6375A50M thumbnail 1
  • LR6375A50M thumbnail 2
  • LR6375A50M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC LR6375A50M

Manufacturer
LRCAsian Brands
MPN
LR6375A50M
LCSC Part #
C2912061
Packaging
SOT-23-3
Customer #
Key Attributes
36V low current consumption 250mA CMOS voltage regulator
DatasheetLRC LR6375A50M
In-Stock: 2,455
2,455 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0874$ 0.44
50+$ 0.0691$ 3.46
150+$ 0.06$ 9.00
500+$ 0.0532$ 26.60
3,000+$ 0.0454$ 136.20
6,000+$ 0.0427$ 256.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLRC
PackagingSOT-23-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.5uA
Output ConfigurationPositive
Operating Voltage36V
Output Current250mA
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The LR6375 series are a group of positive voltage regulators manufactured by CMOS technologies with low power consumption and low dropout voltage, which provide large output currents even when the difference of the input-output voltage is small. The LR6375 series can deliver 250mA output current and allow an input voltage as high as 36V. The series are very suitable for the battery-powered equipments, such as RF applications and other systems requiring a quiet voltage source.

Features

AI Translation
  • Low Quiescent Current: 1.5μA
  • Operating Voltage Range: 2.5V~36V
  • Output Current: 250mA
  • Low Dropout Voltage
  • 400mV<100mA(V_OUT=3.3V)
  • Output Voltage: 1.8~5.0V
  • High Accuracy: ±2%/±1% (Typ.)
  • High Power Supply Rejection Ratio: 70dB@1kHz
  • Low Output Noise: 27xVOUT μVRMS(10Hz~100kHz)
  • Excellent Line and Load Transient Response
  • Built-in Current Limiter, Short-Circuit Protection
  • Over-Temperature Protection
  • Stable with Ceramic or Tantalum Capacitor

Applications

AI Translation
  • Cordless Phones
  • Radio control systems
  • Laptop, Palmtops and PDAs
  • Single-lens reflex DSC
  • PC peripherals with memory