LRC LR6375A33P
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LR6375A33P |
| LCSC Part # | C2912060 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | 36V low current consumption 250mA CMOS voltage regulator |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LRC | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,685 
2,685
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.094 | $ 0.47 |
50+ | $ 0.0761 | $ 3.81 |
150+ | $ 0.0671 | $ 10.07 |
500+ | $ 0.0604 | $ 30.20 |
2,500+ | $ 0.055 | $ 137.50 |
5,000+ | $ 0.0523 | $ 261.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$