LRC LN8320DT1AG
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LN8320DT1AG |
| LCSC Part # | C2912037 |
| Package | DFN-8(3x3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 25A DFN-8(3x3) |
| Description | 30V 25A 3.5W 16mΩ@4.5V One N-channel DFN-8(3x3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Package | DFN-8(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1163 $ 0.0117 | $ 0.06 |
50+ | $ 0.0927 $ 0.0093 | $ 0.47 |
150+ | $ 0.0808 $ 0.0081 | $ 1.22 |
500+ | $ 0.072 $ 0.0072 | $ 3.60 |
3,000+ | $ 0.0648 $ 0.0065 | $ 19.50 |
6,000+ | $ 0.0613 $ 0.0062 | $ 37.20 |
Standard Packaging 3000/Full
Reel | ||