TI SN74HC244N
| Manufacturer | |
| Mfr. Part # | SN74HC244N |
| LCSC Part # | C2912 |
| Package | DIP-20 |
| Customer # | |
| Key Attributes | Octal Buffers and Line Drivers With 3-State Outputs |
| Description | 2V~6V 4 2 11ns@6V,50pF 80uA DIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | DIP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6144 | $ 0.61 |
10+ | $ 0.4999 | $ 5.00 |
40+ | $ 0.4161 | $ 16.64 |
100+ | $ 0.358 | $ 35.80 |
400+ | $ 0.3241 | $ 129.64 |
1,000+ | $ 0.3064 | $ 306.40 |
Standard Packaging 20/Full
Tube | ||
Better price for more quantity?
$