HUAYI HYG045N03LA1C1
| Manufacturer |
HUAYI
Asian Brands |
| Mfr. Part # | HYG045N03LA1C1 |
| LCSC Part # | C2911691 |
| Package | PDFN-8(3.1x3.1) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 50A PDFN-8(3.1x3.1) |
| Description | N-Channel 30V 50A 23W Surface Mount PDFN-8(3.1x3.1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Package | PDFN-8(3.1x3.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6500 |
| Sales Unit | Piece |
In-Stock:
5,145
5,145
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1868 | $ 0.93 |
50+ | $ 0.1468 | $ 7.34 |
150+ | $ 0.1296 | $ 19.44 |
500+ | $ 0.1082 | $ 54.10 |
2,500+ | $ 0.0987 | $ 246.75 |
6,500+ | $ 0.093 | $ 604.50 |
Standard Packaging 6500/Full
Reel | ||
Better price for more quantity?
$