YIYUAN YTS-B001-2A
| Manufacturer | YIYUANAsian Brands |
| MPN | YTS-B001-2A |
| LCSC Part # | C2910687 |
| Packaging | SMD,7.7x3.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,7.7x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.6mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0295 | $ 0.59 |
| 200+ | $ 0.0233 | $ 4.66 |
| 600+ | $ 0.0199 | $ 11.94 |
| 2,000+ | $ 0.0163 | $ 32.60 |
| 10,000+ | $ 0.0145 | $ 145.00 |
| 20,000+ | $ 0.0135 | $ 270.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Packaging | SMD,7.7x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| Width | 3.6mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



