YIYUAN YTS-A011-2B
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTS-A011-2B |
| LCSC Part # | C2910670 |
| Package | SMD,4x3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 2mm SMD (SMT) Tab 4mm x 3mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD,4x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,530 
2,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.044 | $ 0.44 |
100+ | $ 0.0348 | $ 3.48 |
300+ | $ 0.0302 | $ 9.06 |
3,000+ | $ 0.0267 | $ 80.10 |
6,000+ | $ 0.024 | $ 144.00 |
9,000+ | $ 0.0226 | $ 203.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$