Korean Hroparts Elec K3-2245D-F2
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K3-2245D-F2 |
| LCSC Part # | C2910532 |
| Package | Through Hole,9x3.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DPDT TH |
| Description | Slide Switch DPDT 300mA @ 6V Through Hole Rectangular Columnar 9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | Through Hole,9x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1586 | $ 0.79 |
50+ | $ 0.1259 | $ 6.30 |
150+ | $ 0.1119 | $ 16.79 |
1,000+ | $ 0.0881 | $ 88.10 |
2,000+ | $ 0.0803 | $ 160.60 |
5,000+ | $ 0.0757 | $ 378.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$