Korean Hroparts Elec K2-1829UQ-A4SW-06
| Manufacturer |
Korean Hroparts Elec
Asian Brands |
| Mfr. Part # | K2-1829UQ-A4SW-06 |
| LCSC Part # | C2910480 |
| Package | SMD-4P,4.8x4.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf SMD |
| Description | 12V 4.8mm 4.8mm 50mA SMD-4P,4.8x4.8mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD-4P,4.8x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
440 
440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0992 $ 0.0913 | $ 0.46 |
50+ | $ 0.0789 $ 0.0726 | $ 3.63 |
150+ | $ 0.0688 $ 0.0633 | $ 9.50 |
2,500+ | $ 0.0641 $ 0.0590 | $ 147.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$