ST(Semtech) CK1V100M-CRC54
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | CK1V100M-CRC54 |
| LCSC Part # | C2910474 |
| Packaging | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 35V SMD |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0298 | $ 0.60 |
| 200+ | $ 0.0235 | $ 4.70 |
| 600+ | $ 0.02 | $ 12.00 |
| 2,000+ | $ 0.0159 | $ 31.80 |
| 10,000+ | $ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0131 | $ 262.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ST(Semtech) | |
| Packaging | SMD,D4xL5.4mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | 14mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CS1V100M-CRC54 | ST(Semtech) | SMD,D4xL5.4mm | 3,720 | $ 0.0294 | ||
| CS1V100M-CRD54 | ST(Semtech) | SMD,D5xL5.4mm | 1,020 | $ 0.0344 | ||
| CK1V100M-CRD54 | ST(Semtech) | SMD,D5xL5.4mm | 0 | $ 0.0271 |



