JSCJ 2SC536N(RANGE:160-320)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2SC536N(RANGE:160-320) |
| LCSC Part # | C2910415 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA TO-92 |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 200MHz 625mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
380
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0356 $ 0.0040 | $ 0.08 |
200+ | $ 0.0284 $ 0.0032 | $ 0.64 |
1,000+ | $ 0.0248 $ 0.0028 | $ 2.80 |
2,000+ | $ 0.0221 $ 0.0025 | $ 5.00 |
10,000+ | $ 0.0199 $ 0.0022 | $ 22.00 |
20,000+ | $ 0.0188 $ 0.0021 | $ 42.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$