JSCJ BC327-TA
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BC327-TA |
| LCSC Part # | C2910412 |
| Package | TO-92-3 |
| Customer # | |
| Description | PNP 625mW 800mA 45V TO-92-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0356 | $ 0.71 |
200+ | $ 0.0279 | $ 5.58 |
600+ | $ 0.0236 | $ 14.16 |
2,000+ | $ 0.0195 | $ 39.00 |
10,000+ | $ 0.0172 | $ 172.00 |
20,000+ | $ 0.0161 | $ 322.00 |
Standard Packaging 2000/Full
Box | ||