JSCJ 2N4403-TA(RANGE:100-300)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 2N4403-TA(RANGE:100-300) |
| LCSC Part # | C2910394 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 600mA TO-92 |
| Description | 40V 625mW 600mA PNP TO-92 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,640 
1,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0312 | $ 0.62 |
200+ | $ 0.0245 | $ 4.90 |
600+ | $ 0.0207 | $ 12.42 |
2,000+ | $ 0.0178 | $ 35.60 |
10,000+ | $ 0.0158 | $ 158.00 |
20,000+ | $ 0.0148 | $ 296.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$