JSCJ BC637-TA(RANGE:100-250)
| Manufacturer | JSCJAsian Brands |
| MPN | BC637-TA(RANGE:100-250) |
| LCSC Part # | C2910390 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 1A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 250 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 830mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 1A | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current transistors
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0438 | $ 0.44 |
| 100+ | $ 0.0349 | $ 3.49 |
| 300+ | $ 0.0304 | $ 9.12 |
| 2,000+ | $ 0.0259 | $ 51.80 |
| 4,000+ | $ 0.0233 | $ 93.20 |
| 10,000+ | $ 0.0219 | $ 219.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



