JSCJ 3DD13003B-TA
| Manufacturer | JSCJAsian Brands |
| MPN | 3DD13003B-TA |
| LCSC Part # | C2910385 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 1.5A TO-92 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- power switching applications
In-Stock: 1,470
1,470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0877 | $ 0.88 |
| 100+ | $ 0.0729 | $ 7.29 |
| 300+ | $ 0.0655 | $ 19.65 |
| 2,000+ | $ 0.0599 | $ 119.80 |
| 4,000+ | $ 0.0555 | $ 222.00 |
| 10,000+ | $ 0.0532 | $ 532.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 20 | |
| Current - Collector(Ic) | 1.5A | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- power switching applications
C2910385 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



