JSCJ SBDB3045CT
| Manufacturer | JSCJAsian Brands |
| MPN | SBDB3045CT |
| LCSC Part # | C2910362 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | 45V 1 Pair Common Cathode 700mV@15A 15A TO-263-2 Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 700mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@45V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 700mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@45V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Guard ring die structure for transient protection
- High current carrying capacity and low forward voltage drop
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7268 | $ 0.73 |
| 200+ | $ 0.2824 | $ 56.48 |
| 500+ | $ 0.2716 | $ 135.80 |
| 800+ | $ 0.267 | $ 213.60 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 700mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@45V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | TO-263-2 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 700mV@15A | |
| Reverse Leakage Current (Ir) | 50uA@45V | |
| Current - Rectified | 15A | |
| Non-Repetitive Peak Forward Surge Current | 250A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Guard ring die structure for transient protection
- High current carrying capacity and low forward voltage drop
C2910362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBDB40100TCTB | JSCJ | TO-263-2L | 2,305 | $ 0.6505 | ||
| SBDB4060TCTB | JSCJ | TO-263-2L | 2,080 | $ 0.7286 | ||
| SBDB4045TCTB | JSCJ | TO-263-2L | 1,322 | $ 0.9028 | ||
| SBDB20100TCTB | JSCJ | TO-263-2L | 780 | $ 0.4514 | ||
| SBDB3060CT | JSCJ | TO-263-2L | 565 | $ 0.2881 | ||
| SBDB20100CT | JSCJ | TO-263-2L | 705 | $ 0.4163 | ||
| SBDB2045TCTB | JSCJ | TO-263-2L | 148 | $ 0.4891 | ||
| SBDB30100CT | JSCJ | TO-263-2L | 215 | $ 0.3692 | ||
| SBDB20H150CTB | JSCJ | TO-263-2L | 195 | $ 0.3846 | ||
| SBDB3045CT(TO-263-2L) | JSCJ | TO-263-2L | 0 | $ 0.3577 |

