JSCJ 3CA1837
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 3CA1837 |
| LCSC Part # | C2910326 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | TRANS PNP 230V 1A TO-220F |
| Description | Bipolar (BJT) Transistor PNP 230V 1A 30MHz 1.5W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2747 $ 0.0495 | $ 0.05 |
10+ | $ 0.2176 $ 0.0392 | $ 0.39 |
50+ | $ 0.1931 $ 0.0348 | $ 1.74 |
100+ | $ 0.1626 $ 0.0293 | $ 2.93 |
500+ | $ 0.149 $ 0.0269 | $ 13.45 |
1,000+ | $ 0.1409 $ 0.0254 | $ 25.40 |
Standard Packaging 50/Full
Tube | ||