JSCJ 3DD13005ND66F
| Manufacturer | JSCJAsian Brands |
| MPN | 3DD13005ND66F |
| LCSC Part # | C2910324 |
| Packaging | TO-220F-3 |
| Customer # | |
| Key Attributes | TRANS NPN 420V 4A TO-220F-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F-3 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 420V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power switching applications
- Good high temperature
- Low saturation voltage
- High speed switching
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.285 | $ 1.43 |
| 50+ | $ 0.2238 | $ 11.19 |
| 150+ | $ 0.1975 | $ 29.63 |
| 500+ | $ 0.1648 | $ 82.40 |
| 2,000+ | $ 0.1503 | $ 300.60 |
| 5,000+ | $ 0.1415 | $ 707.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F-3 | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 420V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 10 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 2W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 800mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power switching applications
- Good high temperature
- Low saturation voltage
- High speed switching
C2910324 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



