JSCJ 2SD2061
| Manufacturer | JSCJAsian Brands |
| MPN | 2SD2061 |
| LCSC Part # | C2910315 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | TRANS NPN 60V 3A TO-220F |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Saturation Voltage
- Excellent DC Current Gain Characteristice
In-Stock: 65
65 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4679 | $ 0.47 |
| 10+ | $ 0.3835 | $ 3.84 |
| 50+ | $ 0.3477 | $ 17.39 |
| 100+ | $ 0.3039 | $ 30.39 |
| 500+ | $ 0.2827 | $ 141.35 |
| 1,000+ | $ 0.2714 | $ 271.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-220F | |
| Current - Collector Cutoff | 10uA | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 8MHz | |
| Collector - Emitter Voltage VCEO | 60V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 2W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low Saturation Voltage
- Excellent DC Current Gain Characteristice
C2910315 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



