JSCJ 3DD13005ND66(RANGE:20-30)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 3DD13005ND66(RANGE:20-30) |
| LCSC Part # | C2910313 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 420V 4A TO-220 |
| Description | 420V 2W 4A NPN TO-220 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2577 | $ 1.29 |
50+ | $ 0.1931 | $ 9.66 |
150+ | $ 0.1691 | $ 25.37 |
500+ | $ 0.1393 | $ 69.65 |
2,500+ | $ 0.1261 | $ 315.25 |
5,000+ | $ 0.1181 | $ 590.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$