JSCJ TIP122-TU
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | TIP122-TU |
| LCSC Part # | C2910305 |
| Package | TO-126 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 5A TO-126 |
| Description | Bipolar (BJT) Transistor NPN 100V 5A 1.25W Through Hole TO-126 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-126 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1563 | $ 0.78 |
50+ | $ 0.1528 | $ 7.64 |
120+ | $ 0.1432 | $ 17.18 |
480+ | $ 0.1409 | $ 67.63 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$