JSCJ KTA1505
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | KTA1505 |
| LCSC Part # | C2910207 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 30V 500mA 200MHz 150mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,650
1,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0434 $ 0.0044 | $ 0.04 |
100+ | $ 0.0346 $ 0.0035 | $ 0.35 |
300+ | $ 0.0301 $ 0.0031 | $ 0.93 |
3,000+ | $ 0.0268 $ 0.0027 | $ 8.10 |
6,000+ | $ 0.0242 $ 0.0025 | $ 15.00 |
9,000+ | $ 0.0229 $ 0.0023 | $ 20.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$