JSCJ BCP53(RANGE:100-150)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | BCP53(RANGE:100-150) |
| LCSC Part # | C2910139 |
| Package | SOT-223 |
| Customer # | |
| Key Attributes | TRANS PNP 80V 1A SOT-223 |
| Description | Bipolar (BJT) Transistor PNP 80V 1A 100MHz 1.5W Surface Mount SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-223 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
695
695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.072 | $ 0.36 |
50+ | $ 0.0563 | $ 2.82 |
150+ | $ 0.0485 | $ 7.28 |
500+ | $ 0.0426 | $ 21.30 |
2,500+ | $ 0.0379 | $ 94.75 |
5,000+ | $ 0.0356 | $ 178.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$