JSCJ DS521-30EAA02
| Manufacturer | JSCJAsian Brands |
| MPN | DS521-30EAA02 |
| LCSC Part # | C2910039 |
| Packaging | DFNWB0.6x0.3-2 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V DFNWB0.6x0.3-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB0.6x0.3-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 9uA@30V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small surface mount type
- Low reverse current and low forward voltage drop
- High reliability
Applications
AI Translation
- High-speed switching for detection
- Portable devices
In-Stock: 12,060
12,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.025 | $ 0.50 |
| 200+ | $ 0.0196 | $ 3.92 |
| 600+ | $ 0.0166 | $ 9.96 |
| 2,000+ | $ 0.0148 | $ 29.60 |
| 15,000+ | $ 0.0133 | $ 199.50 |
| 30,000+ | $ 0.0124 | $ 372.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JSCJ | |
| Packaging | DFNWB0.6x0.3-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 9uA@30V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small surface mount type
- Low reverse current and low forward voltage drop
- High reliability
Applications
AI Translation
- High-speed switching for detection
- Portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



