BOCHEN 93PR-1-202
| Manufacturer | BOCHENAsian Brands |
| MPN | 93PR-1-202 |
| LCSC Part # | C2909980 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | - | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | - | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4408 | $ 1.44 |
| 10+ | $ 1.2182 | $ 12.18 |
| 39+ | $ 1.0964 | $ 42.76 |
| 117+ | $ 0.9584 | $ 112.13 |
| 468+ | $ 0.8966 | $ 419.61 |
| 936+ | $ 0.869 | $ 813.38 |
Standard Packaging39/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | - | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Packaging | Through Hole | |
| Voltage Rating | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | - | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3362P-1-202 | BOCHEN | Through Hole | 4,900 | $ 0.137 | ||
| WI-11-202 | BOCHEN | Through Hole | 140 | $ 1.6129 | ||
| WIW22S-2K | BOCHEN | Through Hole | 10 | $ 2.7142 | ||
| 3329H-1-202 | BOCHEN | Through Hole | 4 | $ 0.5231 | ||
| 3006P-1-202 | BOCHEN | Through Hole | 150 | $ 0.242 | ||
| RV24YN 20S B202 | BOCHEN | Through Hole | 10 | $ 1.2576 | ||
| 534-2K | BOCHEN | Through Hole | 100 | $ 4.2523 | ||
| 7286-2K | BOCHEN | Through Hole | 22 | $ 5.8132 | ||
| 3386P-1-202 | BOCHEN | Through Hole | 0 | $ 0.2 | ||
| 3362W-1-202 | BOCHEN | Through Hole | 0 | $ 0.2196 |



