LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI 1N4001 product image
  • 1N4001 thumbnail 1
  • 1N4001 thumbnail 2
  • 1N4001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI 1N4001RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
1N4001
LCSC Part #
C2909965
Packaging
SMA
Customer #
Key Attributes
DIODE STANDARD 50V 1A SMA
Datasheetpdf iconYONGYUTAI 1N4001
In-Stock: 13,950
13,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0094$ 0.47
500+$ 0.0075$ 3.75
2,000+$ 0.0061$ 12.20
4,000+$ 0.0055$ 22.00
24,000+$ 0.0049$ 117.60
50,000+$ 0.0046$ 230.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYONGYUTAI
PackagingSMA
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)5uA@50V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package complies with UL flammability rating 94V-0
  • Surface mount application
  • Low reverse leakage current
  • Built-in stress relief structure for automatic placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: leads withstand 260℃/10 seconds