LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MM3Z6V8 product image
  • MM3Z6V8 thumbnail 1
  • MM3Z6V8 thumbnail 2
  • MM3Z6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MM3Z6V8RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MM3Z6V8
LCSC Part #
C2909958
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 6.8V 200mW SOD-323
Datasheetpdf iconYONGYUTAI MM3Z6V8
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.63
500+$ 0.0099$ 4.95
3,000+$ 0.0078$ 23.40
6,000+$ 0.0068$ 40.80
24,000+$ 0.0061$ 146.40
51,000+$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece