PANASONIC APV1111GVY
| Manufacturer | |
| MPN | APV1111GVY |
| LCSC Part # | C2909891 |
| Packaging | SSOP-4-2.7mm |
| Customer # | |
| Key Attributes | Photovoltaic MOSFET driver high power |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Packaging | SSOP-4-2.7mm | |
| Output Current | 45uA | |
| Load Voltage | 8.5V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.47V | |
| Current transfer ratio | -;- | |
| Output Type | Photodiode | |
| Forward Current(If) | 30mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 60mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature SSOP package
- High-speed MOSFET operation (high output current: APV1111GVY)
- Low on-resistance of MOSFET (high output voltage: APV3111GVY)
Applications
AI Translation
- Driving MOSFET
- Measuring equipment
- Testing equipment
- Industrial machinery
- Industrial equipment
- Data center
- FA power supply
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0929 | $ 3.09 |
| 10+ | $ 2.7564 | $ 27.56 |
| 30+ | $ 2.5573 | $ 76.72 |
| 100+ | $ 2.3913 | $ 239.13 |
| 500+ | $ 2.2797 | $ 1139.85 |
| 1,000+ | $ 2.2284 | $ 2228.40 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | PANASONIC | |
| Packaging | SSOP-4-2.7mm | |
| Output Current | 45uA | |
| Load Voltage | 8.5V | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.47V | |
| Current transfer ratio | -;- | |
| Output Type | Photodiode | |
| Forward Current(If) | 30mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 60mW | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature SSOP package
- High-speed MOSFET operation (high output current: APV1111GVY)
- Low on-resistance of MOSFET (high output voltage: APV3111GVY)
Applications
AI Translation
- Driving MOSFET
- Measuring equipment
- Testing equipment
- Industrial machinery
- Industrial equipment
- Data center
- FA power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



