micron MT47H64M16NF-25E AAT:M
| Manufacturer | |
| Mfr. Part # | MT47H64M16NF-25E AAT:M |
| LCSC Part # | C2909870 |
| Package | FBGA-84(8x12.5) |
| Customer # | |
| Key Attributes | 1Gb:x8,x16 Automotive DDR2 SDRAM |
| Description | 1.7V~1.9V 1Gbit 400MHz SDRAM DDR2 FBGA-84(8x12.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | FBGA-84(8x12.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.4394 | $ 12.44 |
10+ | $ 10.2056 | $ 102.06 |
30+ | $ 9.1256 | $ 273.77 |
100+ | $ 8.2201 | $ 822.01 |
Standard Packaging 2000/Full
Tray | ||
Better price for more quantity?
$