PROD Tech PDMTAT044125-100MWU
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMTAT044125-100MWU |
| LCSC Part # | C2909801 |
| Package | Through Hole,D=14.5mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 10A 10mΩ Through Hole,D=14.5mm |
| Description | 10A 10uH ±20% 10mΩ Toroidal Inductor Through Hole,D=14.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,D=14.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
In-Stock:
1,240 
1,240
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2274 $ 0.2161 | $ 1.08 |
50+ | $ 0.1797 $ 0.1708 | $ 8.54 |
300+ | $ 0.146 $ 0.1387 | $ 41.61 |
600+ | $ 0.1205 $ 0.1145 | $ 68.70 |
2,400+ | $ 0.1091 $ 0.1037 | $ 248.88 |
5,100+ | $ 0.1023 $ 0.0972 | $ 495.72 |
Standard Packaging 300/Full
Bag | ||
Better price for more quantity?
$